TE Connectivity 0-1563125-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4/2 |
| Product Length (mm) | 16.2 |
| Product Depth (mm) | 18.85 |
| Product Height (mm) | 42.15 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8/2 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 0-1563125-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.