TE Connectivity 0-1586534-2 technical specifications.
| Height | 10.28mm |
| Number of Poles | 4 |
| Pitch | 5.08mm |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1586534-2 to view detailed technical specifications.
No datasheet is available for this part.