This 1-pole straight connector features a current rating of 9.5A and is plated with tin. It measures 4.4mm in height, 3.6mm in width, and 17.25mm in length. The operating temperature range is -20°C to 105°C.
TE Connectivity 0-170362-1 technical specifications.
| Contact Plating | Tin |
| Current Rating | 9.5A |
| Height | 4.4mm |
| Length | 17.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-170362-1 to view detailed technical specifications.
No datasheet is available for this part.