The 0-170362-3 relay from TE Connectivity is a single-pole device with a gold-plated contact. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The relay measures 17.25mm in length, 4.4mm in height, and 3.6mm in width. It is designed to handle a current rating of 9.5A.
TE Connectivity 0-170362-3 technical specifications.
| Contact Plating | Gold |
| Current Rating | 9.5A |
| Height | 4.4mm |
| Length | 17.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-170362-3 to view detailed technical specifications.
No datasheet is available for this part.