TE Connectivity 0-170365-1 technical specifications.
| Current Rating | 9.5A |
| Height | 2.9mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-170365-1 to view detailed technical specifications.
No datasheet is available for this part.