TE Connectivity 0-172330-1 technical specifications.
| Current Rating | 7A |
| Height | 11.8mm |
| Length | 17.8mm |
| Number of Poles | 4 |
| Pitch | 4.2mm |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-172330-1 to view detailed technical specifications.
No datasheet is available for this part.