TE Connectivity 0-1734592-8 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 0-1734592-8 to view detailed technical specifications.
No datasheet is available for this part.