TE Connectivity 0-1747365-1 technical specifications.
| Height | 19.5mm |
| Number of Poles | 30 |
| Pitch | 3.75mm |
| Width | 37.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1747365-1 to view detailed technical specifications.
No datasheet is available for this part.