0-174982-2
TE Connectivity 0-174982-2 technical specifications.
| Height | 33.2mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Pitch | 4.8mm |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-174982-2 to view detailed technical specifications.
No datasheet is available for this part.