TE Connectivity 0-175216-2 technical specifications.
| Contact Plating | Gold |
| Height | 3.4mm |
| Length | 18.3mm |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-175216-2 to view detailed technical specifications.
No datasheet is available for this part.