TE Connectivity 0-177899-1 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Pitch | 3.96mm |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-177899-1 to view detailed technical specifications.
No datasheet is available for this part.