TE Connectivity 0-179227-1 technical specifications.
| Contact Plating | Tin |
| Current Rating | 4A |
| Height | 2.7mm |
| Length | 5.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-179227-1 to view detailed technical specifications.
No datasheet is available for this part.