TE Connectivity 0-1903404-1 technical specifications.
| Length | 69.48mm |
| Mount | Through Hole |
| Number of Poles | 40 |
| Pitch | 2.54mm |
| Width | 8.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1903404-1 to view detailed technical specifications.
No datasheet is available for this part.