TE Connectivity 0-1981386-1 technical specifications.
| Length | 9.81mm |
| Number of Poles | 8 |
| Pitch | 0.635mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1981386-1 to view detailed technical specifications.
No datasheet is available for this part.