0-206038-1
TE Connectivity 0-206038-1 technical specifications.
| Height | 36.45mm |
| Length | 20.55mm |
| Shape | Straight |
| Width | 36.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-206038-1 to view detailed technical specifications.
No datasheet is available for this part.