TE Connectivity 0-215460-6 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 9.7 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 5.8 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 100VDC |
| Cage Code | SRP33 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for TE Connectivity 0-215460-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.