
TE Connectivity 0-281276-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Number of Contacts | 34 |
| Number of Poles | 34 |
| Number of Rows | 2 |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-281276-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
