This 4-pole straight connector features a tin plating and a 2mm pitch. It measures 6.8mm in height, 9.8mm in length, and 3.6mm in width. The connector operates within a temperature range of -30°C to 105°C.
TE Connectivity 0-292161-4 technical specifications.
| Contact Plating | Tin |
| Height | 6.8mm |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 4 |
| Pitch | 2mm |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-292161-4 to view detailed technical specifications.
No datasheet is available for this part.