TE Connectivity 0-292161-6 technical specifications.
| Contact Plating | Tin |
| Height | 6.8mm |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 6 |
| Pitch | 2mm |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-292161-6 to view detailed technical specifications.
No datasheet is available for this part.