TE Connectivity 0-292206-3 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-292206-3 to view detailed technical specifications.
No datasheet is available for this part.