TE Connectivity 0-350552-1 technical specifications.
| Current Rating | 19A |
| Length | 20.57mm |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 5.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 0-350552-1 to view detailed technical specifications.
No datasheet is available for this part.