TE Connectivity 0-350760-4 technical specifications.
| Contact Plating | Tin |
| Height | 20.32mm |
| Length | 13.97mm |
| Number of Poles | 3 |
| Pitch | 6.35mm |
| Shape | Straight |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-350760-4 to view detailed technical specifications.
No datasheet is available for this part.