TE Connectivity 0-5352068-1 technical specifications.
| Contact Plating | Nickel, Gold |
| Height | 12.25mm |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-5352068-1 to view detailed technical specifications.
No datasheet is available for this part.