FILTER UNIT, 80MM - More Details
TE Connectivity 0-57748-5 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Number of Conductors | 5 |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 0-57748-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.