TE Connectivity 0-5788643-1 technical specifications.
| Contact Plating | Nickel, Tin |
| Height | 14mm |
| Number of Poles | 50 |
| Width | 5.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-5788643-1 to view detailed technical specifications.
No datasheet is available for this part.