TE Connectivity 0-971111-3 technical specifications.
| Capacitance | 40.5pF |
| Mount | Cable |
| Shielding | Unshielded |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-971111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.