
TE Connectivity 000W280-TAPE technical specifications.
| Length | 4.5m |
| Material | Copper |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 0.41mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 000W280-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
