TE Connectivity 001871-000 technical specifications.
| Color | White, Blue, Orange |
| Conductor Material | Copper, Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 3 |
| Voltage | 600V |
| Wire/Cable Diameter | 2.49mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 001871-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.