
TE Connectivity 0022E0311-0 technical specifications.
| Capacitance | 13.5pF |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Tin |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 100R |
| Jacket Material | THERMORAD |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 0.203inch |
| Packaging | Bulk |
| Series | CHEMINAX |
| Wire/Cable Diameter | 0.81mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0022E0311-0 to view detailed technical specifications.
No datasheet is available for this part.