TE Connectivity 0022E0311-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 100R |
| Length | 1foot |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Packaging | Bulk |
| Series | CHEMINAX |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0022E0311-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.