TE Connectivity 0024A0024-0 technical specifications.
| Capacitance | 13.5pF |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Dielectric Material | FEP |
| ELV | Compliant |
| Impedance | 100R |
| Insulation Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Outside Diameter | 0.149inch |
| Packaging | Bulk |
| Series | CHEMINAX |
| Wire/Cable Diameter | 0.025inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0024A0024-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.