
The 0024A0024-X-CS2002 cable from TE Connectivity features a clear color, copper and silver conductor material, and a FEP dielectric and insulation material. It has an impedance of 100R and is designed for cable mounting. The cable is available in bulk packaging and is not radiation hardened. It has two conductors and a 24AWG wire/cable gauge.
TE Connectivity 0024A0024-X-CS2002 technical specifications.
| Color | Clear |
| Conductor Material | Copper, Silver |
| Dielectric Material | FEP |
| Impedance | 100R |
| Insulation Material | FEP |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 0024A0024-X-CS2002 to view detailed technical specifications.
No datasheet is available for this part.
