TE Connectivity 0024B0311-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 100R |
| Jacket Material | THERMORAD |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0024B0311-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.