TE Connectivity 0024C8422-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Dielectric Material | FEP |
| Impedance | 100R |
| Insulation Material | FEP |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0024C8422-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.