
This CHEMINAX series electronic component is a general-purpose connector featuring a 100 Ohm impedance and 100 Ohm resistance. It utilizes copper and silver conductors with FEP dielectric and insulation materials, supporting a wire/cable diameter of 0.025 inches and a 24AWG gauge. The component operates within a temperature range of -65°C to 200°C and has a capacitance of 13.5pF. It is RoHS and ELV compliant.
TE Connectivity 0024G0024-9X technical specifications.
| Capacitance | 13.5pF |
| Color | White, Clear |
| Conductor Material | Copper, Silver |
| Dielectric Material | FEP |
| ELV | Compliant |
| Impedance | 100R |
| Insulation Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Outside Diameter | 0.149inch |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CHEMINAX |
| Wire/Cable Diameter | 0.025inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0024G0024-9X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.