TE Connectivity 0024J0024-9 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Dielectric Material | FEP |
| ELV | Compliant |
| Impedance | 100R |
| Insulation Material | FEP |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 0024J0024-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.