TE Connectivity 0024T0024-N(LM) technical specifications.
| Color | White |
| Conductor Material | Silver |
| Dielectric Material | FEP |
| Impedance | 100R |
| Insulation Material | FEP |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0024T0024-N(LM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.