Cheminax cable featuring 100 Ohm impedance and 26 AWG wire size. Constructed with silver-plated copper conductors and FEP dielectric and insulation materials. Offers a wide operating temperature range from -65°C to 200°C. Includes two conductors with a 3.43mm outside diameter and 0.51mm wire diameter. Capacitance is 14.5pF.
TE Connectivity 0026A0024-9X technical specifications.
| Capacitance | 14.5pF |
| Package/Case | 100 |
| Color | White, Clear |
| Conductor Material | Copper, Silver |
| Dielectric Material | FEP |
| ELV | Compliant |
| Impedance | 100R |
| Insulation Material | FEP |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.43mm |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.51mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0026A0024-9X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.