TE Connectivity 006-0912-20A technical specifications.
| Contact Plating | Gold |
| Contact Type | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 006-0912-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.