TE Connectivity 006-0937-12A technical specifications.
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 006-0937-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.