TE Connectivity 010-0082-0000 technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Preloaded | Yes |
| Wire/Cable Diameter | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 010-0082-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.