TE Connectivity 010-5789-00 technical specifications.
| Gender | Receptacle |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 010-5789-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.