TE Connectivity 014495-000 technical specifications.
| Conductor Material | Silver |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 014495-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.