TE Connectivity 01623877-9 technical specifications.
| Duty Cycle | 5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Power Dissipation | 150mW |
| Resistor Type | Carbon |
| Technology | CARBON FILM |
| Tolerance | 10% |
| Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 01623877-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.