TE Connectivity 01624233-6 technical specifications.
| Inside Diameter | 10mm |
| Length | 13.8mm |
| Resistor Type | Carbon |
| Tolerance | 10% |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 01624233-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.