TE Connectivity 01625856-4 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Technology | THICK FILM |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 01625856-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.