TE Connectivity 019601-000 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Insulation Diameter | 9mm |
| Length | 107.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Plating | Nickel, Tin, Silver |
| Sealable | Yes (With) |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 019601-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.