
TE Connectivity 0208 technical specifications.
| Color | Black |
| Material | polythene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 12mm |
| Wire/Cable Diameter | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
