TE Connectivity 023-4520 technical specifications.
| Color | Black, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Polyamide |
| Reach SVHC Compliant | Unknown |
| Series | PIDG |
| Termination | Crimp |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 023-4520 to view detailed technical specifications.
No datasheet is available for this part.