
TE Connectivity 026291-000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 026291-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.